9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-F/-9R10ELF

DigiKey Part Number
118-CR1206-F/-9R10ELFTR-ND - Tape & Reel (TR)
118-CR1206-F/-9R10ELFCT-ND - Cut Tape (CT)
118-CR1206-F/-9R10ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-F/-9R10ELF
Description
RES SMD 9.1 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04100€ 0,41
25€ 0,03040€ 0,76
50€ 0,02540€ 1,27
100€ 0,02110€ 2,11
250€ 0,01688€ 4,22
500€ 0,01450€ 7,25
1 000€ 0,01261€ 12,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00961€ 48,05
10 000€ 0,00874€ 87,40
15 000€ 0,00832€ 124,80
25 000€ 0,00786€ 196,50
35 000€ 0,00760€ 266,00
50 000€ 0,00735€ 367,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760