
CR0805AF/-2R20EAS | |
|---|---|
DigiKey Part Number | CR0805AF/-2R20EASTR-ND - Tape & Reel (TR) CR0805AF/-2R20EASCT-ND - Cut Tape (CT) CR0805AF/-2R20EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805AF/-2R20EAS |
Description | RESA-AS 0805 2R2 1% 125MW TC400 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805AF/-2R20EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,02800 | € 0,70 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,01890 | € 1,89 |
| 250 | € 0,01508 | € 3,77 |
| 500 | € 0,01286 | € 6,43 |
| 1 000 | € 0,01113 | € 11,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00837 | € 41,85 |
| 10 000 | € 0,00758 | € 75,80 |
| 15 000 | € 0,00720 | € 108,00 |
| 25 000 | € 0,00678 | € 169,50 |
| 35 000 | € 0,00654 | € 228,90 |
| 50 000 | € 0,00632 | € 316,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

