
CR0805-JW-394ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-394ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-394ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-394ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-394ELF |
Description | RES SMD 390K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-394ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02800 | € 0,28 |
| 25 | € 0,02080 | € 0,52 |
| 50 | € 0,01680 | € 0,84 |
| 100 | € 0,01390 | € 1,39 |
| 250 | € 0,01084 | € 2,71 |
| 500 | € 0,00914 | € 4,57 |
| 1 000 | € 0,00782 | € 7,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00539 | € 26,95 |
| 10 000 | € 0,00482 | € 48,20 |
| 15 000 | € 0,00454 | € 68,10 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

