
CR0805-F/-5R60ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-F/-5R60ELFTR-ND - Tape & Reel (TR) 118-CR0805-F/-5R60ELFCT-ND - Cut Tape (CT) 118-CR0805-F/-5R60ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-F/-5R60ELF |
Description | RES SMD 5.6 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01940 | € 0,97 |
| 100 | € 0,01600 | € 1,60 |
| 250 | € 0,01256 | € 3,14 |
| 500 | € 0,01068 | € 5,34 |
| 1 000 | € 0,00918 | € 9,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00681 | € 34,05 |
| 10 000 | € 0,00612 | € 61,20 |
| 15 000 | € 0,00579 | € 86,85 |
| 25 000 | € 0,00543 | € 135,75 |
| 35 000 | € 0,00522 | € 182,70 |
| 50 000 | € 0,00502 | € 251,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

