
CR0603-JW-5R1ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-5R1ELFTR-ND - Tape & Reel (TR) CR0603-JW-5R1ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-5R1ELF |
Description | RES SMD 0603 |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-5R1ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 25 | € 0,01240 | € 0,31 |
| 50 | € 0,00960 | € 0,48 |
| 100 | € 0,00770 | € 0,77 |
| 250 | € 0,00588 | € 1,47 |
| 500 | € 0,00484 | € 2,42 |
| 1 000 | € 0,00404 | € 4,04 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

