
CR0603-JW-563ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-563ELFTR-ND - Tape & Reel (TR) CR0603-JW-563ELFCT-ND - Cut Tape (CT) CR0603-JW-563ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-563ELF |
Description | RES SMD 56K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-563ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02100 | € 0,21 |
| 25 | € 0,01520 | € 0,38 |
| 50 | € 0,01240 | € 0,62 |
| 100 | € 0,01000 | € 1,00 |
| 250 | € 0,00772 | € 1,93 |
| 500 | € 0,00642 | € 3,21 |
| 1 000 | € 0,00541 | € 5,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00383 | € 19,15 |
| 10 000 | € 0,00337 | € 33,70 |
| 15 000 | € 0,00315 | € 47,25 |
| 25 000 | € 0,00291 | € 72,75 |
| 35 000 | € 0,00277 | € 96,95 |
| 50 000 | € 0,00265 | € 132,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

