
CR0603-JW-513ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-JW-513ELFTR-ND - Tape & Reel (TR) 118-CR0603-JW-513ELFCT-ND - Cut Tape (CT) 118-CR0603-JW-513ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-513ELF |
Description | RES SMD 51K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-513ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 25 | € 0,01240 | € 0,31 |
| 50 | € 0,00980 | € 0,49 |
| 100 | € 0,00790 | € 0,79 |
| 250 | € 0,00600 | € 1,50 |
| 500 | € 0,00494 | € 2,47 |
| 1 000 | € 0,00412 | € 4,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00285 | € 14,25 |
| 10 000 | € 0,00248 | € 24,80 |
| 15 000 | € 0,00230 | € 34,50 |
| 25 000 | € 0,00211 | € 52,75 |
| 35 000 | € 0,00200 | € 70,00 |
| 50 000 | € 0,00190 | € 95,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

