
CR0402-FX-8661GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-8661GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-8661GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-8661GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-8661GLF |
Description | RES SMD 8.66K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-8661GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01300 | € 0,13 |
| 25 | € 0,00920 | € 0,23 |
| 50 | € 0,00720 | € 0,36 |
| 100 | € 0,00570 | € 0,57 |
| 250 | € 0,00424 | € 1,06 |
| 500 | € 0,00346 | € 1,73 |
| 1 000 | € 0,00285 | € 2,85 |
| 5 000 | € 0,00190 | € 9,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00163 | € 16,30 |
| 20 000 | € 0,00141 | € 28,20 |
| 30 000 | € 0,00131 | € 39,30 |
| 50 000 | € 0,00120 | € 60,00 |
| 70 000 | € 0,00114 | € 79,80 |
| 100 000 | € 0,00108 | € 108,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

