Similar
Similar
Similar
Similar
Similar

CR0402-FX-30R9GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-30R9GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-30R9GLF |
Description | RES SMD 30.9 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-30R9GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040230R9FKED | Vishay Dale | 12 295 | 541-30.9LCT-ND | € 0,08000 | Similar |
| CRCW040230R9FKTD | Vishay Dale | 0 | CRCW040230R9FKTD-ND | € 0,01946 | Similar |
| RC0402FR-0730R9L | YAGEO | 57 690 | YAG3112CT-ND | € 0,08000 | Similar |
| RC1005F30R9CS | Samsung Electro-Mechanics | 0 | 1276-3911-2-ND | € 0,00479 | Similar |
| RMCF0402FT30R9 | Stackpole Electronics Inc | 7 375 | 738-RMCF0402FT30R9CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00218 | € 43,60 |
| Unit Price without VAT: | € 0,00218 |
|---|---|
| Unit Price with VAT: | € 0,00266 |





