
CR0402-FX-1782GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1782GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1782GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1782GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1782GLF |
Description | RES SMD 17.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1782GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01400 | € 0,14 |
| 25 | € 0,01000 | € 0,25 |
| 50 | € 0,00800 | € 0,40 |
| 100 | € 0,00640 | € 0,64 |
| 250 | € 0,00480 | € 1,20 |
| 500 | € 0,00390 | € 1,95 |
| 1 000 | € 0,00324 | € 3,24 |
| 5 000 | € 0,00219 | € 10,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00189 | € 18,90 |
| 20 000 | € 0,00165 | € 33,00 |
| 30 000 | € 0,00154 | € 46,20 |
| 50 000 | € 0,00141 | € 70,50 |
| 70 000 | € 0,00134 | € 93,80 |
| 100 000 | € 0,00127 | € 127,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

