0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201AJ/-000GAS

DigiKey Part Number
118-CR0201AJ/-000GASTR-ND - Tape & Reel (TR)
118-CR0201AJ/-000GASCT-ND - Cut Tape (CT)
118-CR0201AJ/-000GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201AJ/-000GAS
Description
RESA-AS 0201 0R JUMPER 50MW
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201AJ/-000GAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01900€ 0,19
25€ 0,01560€ 0,39
50€ 0,01360€ 0,68
100€ 0,01190€ 1,19
250€ 0,01008€ 2,52
500€ 0,00888€ 4,44
1 000€ 0,00789€ 7,89
5 000€ 0,00610€ 30,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00552€ 55,20
20 000€ 0,00502€ 100,40
30 000€ 0,00477€ 143,10
50 000€ 0,00448€ 224,00
70 000€ 0,00430€ 301,00
100 000€ 0,00414€ 414,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760