
CR0201-FW-1800GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-1800GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-1800GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-1800GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-1800GLF |
Description | RES 0201 180R 1% 50MW TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-1800GLF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01600 | € 0,40 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01050 | € 1,05 |
| 250 | € 0,00812 | € 2,03 |
| 500 | € 0,00676 | € 3,38 |
| 1 000 | € 0,00572 | € 5,72 |
| 5 000 | € 0,00407 | € 20,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00359 | € 35,90 |
| 20 000 | € 0,00321 | € 64,20 |
| 30 000 | € 0,00303 | € 90,90 |
| 50 000 | € 0,00283 | € 141,50 |
| 70 000 | € 0,00272 | € 190,40 |
| 100 000 | € 0,00261 | € 261,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

