
CMH322522-R33ML | |
|---|---|
DigiKey Part Number | 118-CMH322522-R33MLTR-ND - Tape & Reel (TR) 118-CMH322522-R33MLCT-ND - Cut Tape (CT) 118-CMH322522-R33MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-R33ML |
Description | FIXED IND 330NH 450MA 400 MOHM |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 450 mA 400mOhm Max 1210 (3225 Metric) |
EDA/CAD Models | CMH322522-R33ML Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-R33ML | Bourns Inc. | 3 086 | 118-CM322522-R33MLCT-ND | € 0,22000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,26000 | € 2,60 |
| 100 | € 0,21410 | € 21,41 |
| 1 000 | € 0,17602 | € 176,02 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

