
CM453232-271JL | |
|---|---|
DigiKey Part Number | 118-CM453232-271JLTR-ND - Tape & Reel (TR) 118-CM453232-271JLCT-ND - Cut Tape (CT) 118-CM453232-271JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-271JL |
Description | FIXED IND 270UH 92MA 12 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 92 mA 12Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-271JL Models |
Category | DC Resistance (DCR) 12Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,21200 | € 2,12 |
| 100 | € 0,17480 | € 17,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,15246 | € 76,23 |
| 1 000 | € 0,14374 | € 143,74 |
| 1 500 | € 0,13888 | € 208,32 |
| 2 500 | € 0,13299 | € 332,47 |
| 3 500 | € 0,12925 | € 452,38 |
| 5 000 | € 0,12540 | € 627,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

