100 nH Unshielded Drum Core, Wirewound Inductor 360 mA 300mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM322522-R10ML

DigiKey Part Number
CM322522-R10MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM322522-R10ML
Description
FIXED IND 100NH 360MA 300 MOHM
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 360 mA 300mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM322522-R10ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
450MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.