
CM322522-120KL | |
|---|---|
DigiKey Part Number | 118-CM322522-120KLTR-ND - Tape & Reel (TR) 118-CM322522-120KLCT-ND - Cut Tape (CT) 118-CM322522-120KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-120KL |
Description | FIXED IND 12UH 125MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 125 mA 2.5Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-120KL Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 33MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,17800 | € 1,78 |
| 100 | € 0,14680 | € 14,68 |
| 1 000 | € 0,12068 | € 120,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11379 | € 227,58 |
| 4 000 | € 0,10729 | € 429,16 |
| 6 000 | € 0,10367 | € 622,02 |
| 10 000 | € 0,09928 | € 992,80 |
| 14 000 | € 0,09649 | € 1 350,86 |
| 20 000 | € 0,09363 | € 1 872,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

