4.7 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV2010-JW-475ELF

DigiKey Part Number
CHV2010-JW-475ELFTR-ND - Tape & Reel (TR)
CHV2010-JW-475ELFCT-ND - Cut Tape (CT)
CHV2010-JW-475ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV2010-JW-475ELF
Description
RES SMD 4.7M OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV2010-JW-475ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,32200€ 3,22
25€ 0,27200€ 6,80
50€ 0,24300€ 12,15
100€ 0,22010€ 22,01
250€ 0,19704€ 49,26
500€ 0,18366€ 91,83
1 000€ 0,17302€ 173,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15783€ 631,32
8 000€ 0,15247€ 1 219,76
12 000€ 0,14986€ 1 798,32
20 000€ 0,14702€ 2 940,40
28 000€ 0,14540€ 4 071,20
40 000€ 0,14386€ 5 754,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880