Direct

CHV2010-JW-154ELF | |
|---|---|
DigiKey Part Number | CHV2010-JW-154ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV2010-JW-154ELF |
Description | RES SMD 150K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2010-JW-154ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2010J150K | TE Connectivity Passive Product | 0 | CRGV2010J150K-ND | € 0,07880 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 000 | € 0,13660 | € 4 371,20 |
| Unit Price without VAT: | € 0,13660 |
|---|---|
| Unit Price with VAT: | € 0,16665 |


