Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CHV1206-FX-3903ELF | |
|---|---|
DigiKey Part Number | 118-CHV1206-FX-3903ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-3903ELF |
Description | RESHIGHVOLTAGE 1206 3M90 1% 250M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07390KL | YAGEO | 2 165 | YAG3869CT-ND | € 0,09000 | Parametric Equivalent |
| RC1206DR-07390KL | YAGEO | 0 | 13-RC1206DR-07390KL-ND | € 0,02274 | Parametric Equivalent |
| RC1206FR-10390KL | YAGEO | 18 222 | 13-RC1206FR-10390KLCT-ND | € 0,08000 | Parametric Equivalent |
| RC1206FR-13390KL | YAGEO | 59 621 | 13-RC1206FR-13390KLCT-ND | € 0,08000 | Parametric Equivalent |
| RMC1/8-3903FTP | Kamaya Inc. | 0 | 2315-RMC1/8-3903FTPTR-ND | € 0,00453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03598 | € 359,80 |
| Unit Price without VAT: | € 0,03598 |
|---|---|
| Unit Price with VAT: | € 0,04390 |






