
CHP1206-FX-15R0ELF | |
|---|---|
DigiKey Part Number | 118-CHP1206-FX-15R0ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHP1206-FX-15R0ELF |
Description | RESHIGHPOWER 1206 15R0 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06258 | € 312,90 |
| Unit Price without VAT: | € 0,06258 |
|---|---|
| Unit Price with VAT: | € 0,07635 |

