
CHP0805AFX-1003ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805AFX-1003ELFTR-ND - Tape & Reel (TR) 118-CHP0805AFX-1003ELFCT-ND - Cut Tape (CT) 118-CHP0805AFX-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805AFX-1003ELF |
Description | RESHIGHPOWERA 0805 100K 1% 1/2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805AFX-1003ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,19000 | € 1,90 |
| 25 | € 0,15600 | € 3,90 |
| 50 | € 0,13640 | € 6,82 |
| 100 | € 0,12130 | € 12,13 |
| 250 | € 0,10588 | € 26,47 |
| 500 | € 0,09694 | € 48,47 |
| 1 000 | € 0,08987 | € 89,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07853 | € 392,65 |
| 10 000 | € 0,07523 | € 752,30 |
| 15 000 | € 0,07361 | € 1 104,15 |
| 25 000 | € 0,07186 | € 1 796,50 |
| 35 000 | € 0,07086 | € 2 480,10 |
| 50 000 | € 0,06991 | € 3 495,50 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

