
CHP0603AFX-7500ELF | |
|---|---|
DigiKey Part Number | 118-CHP0603AFX-7500ELFTR-ND - Tape & Reel (TR) 118-CHP0603AFX-7500ELFCT-ND - Cut Tape (CT) 118-CHP0603AFX-7500ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0603AFX-7500ELF |
Description | RESHIGHPOWERA 0603 750R 1% 1/3W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0603AFX-7500ELF Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,16800 | € 1,68 |
| 25 | € 0,13720 | € 3,43 |
| 50 | € 0,11960 | € 5,98 |
| 100 | € 0,10580 | € 10,58 |
| 250 | € 0,09176 | € 22,94 |
| 500 | € 0,08364 | € 41,82 |
| 1 000 | € 0,07722 | € 77,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06661 | € 333,05 |
| 10 000 | € 0,06361 | € 636,10 |
| 15 000 | € 0,06215 | € 932,25 |
| 25 000 | € 0,06057 | € 1 514,25 |
| 35 000 | € 0,05966 | € 2 088,10 |
| 50 000 | € 0,05881 | € 2 940,50 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

