20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0201MLU-15H

DigiKey Part Number
118-CG0201MLU-15HTR-ND - Tape & Reel (TR)
118-CG0201MLU-15HCT-ND - Cut Tape (CT)
118-CG0201MLU-15HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0201MLU-15H
Description
POLYMER ESD PROTECTOR 15V 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20V (Typ) Clamp Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
CG0201MLU-15H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Series
Capacitance @ Frequency
0.05pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
0201 (0603 Metric)
Voltage - Breakdown (Min)
15V (Max)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
20V (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 486
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,14500€ 1,45
25€ 0,12840€ 3,21
100€ 0,10990€ 10,99
250€ 0,10104€ 25,26
500€ 0,09568€ 47,84
1 000€ 0,09127€ 91,27
2 500€ 0,08662€ 216,55
5 000€ 0,08381€ 419,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,08035€ 1 205,25
30 000€ 0,07866€ 2 359,80
45 000€ 0,07781€ 3 501,45
75 000€ 0,07687€ 5 765,25
105 000€ 0,07632€ 8 013,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25620