
CFN0805AFX-R020ELF | |
|---|---|
DigiKey Part Number | 118-CFN0805AFX-R020ELFTR-ND - Tape & Reel (TR) 118-CFN0805AFX-R020ELFCT-ND - Cut Tape (CT) 118-CFN0805AFX-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805AFX-R020ELF |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,25000 | € 2,50 |
| 25 | € 0,21160 | € 5,29 |
| 50 | € 0,18780 | € 9,39 |
| 100 | € 0,16740 | € 16,74 |
| 250 | € 0,14516 | € 36,29 |
| 500 | € 0,13120 | € 65,60 |
| 1 000 | € 0,11936 | € 119,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10072 | € 402,88 |
| 8 000 | € 0,09344 | € 747,52 |
| 12 000 | € 0,08971 | € 1 076,52 |
| 20 000 | € 0,08548 | € 1 709,60 |
| 28 000 | € 0,08296 | € 2 322,88 |
| 40 000 | € 0,08050 | € 3 220,00 |
| 48 000 | € 0,07932 | € 3 807,36 |
| 96 000 | € 0,07638 | € 7 332,48 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

