
CD1408-F1400 | |
|---|---|
DigiKey Part Number | CD1408-F1400TR-ND - Tape & Reel (TR) CD1408-F1400CT-ND - Cut Tape (CT) CD1408-F1400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD1408-F1400 |
Description | DIODE STANDARD 400V 1A 1408 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-F1400 Models |
Category | Reverse Recovery Time (trr) 300 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package 1408 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,24600 | € 2,46 |
| 100 | € 0,15490 | € 15,49 |
| 500 | € 0,11568 | € 57,84 |
| 1 000 | € 0,10298 | € 102,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08683 | € 260,49 |
| 6 000 | € 0,07869 | € 472,14 |
| 9 000 | € 0,07454 | € 670,86 |
| 15 000 | € 0,06987 | € 1 048,05 |
| 21 000 | € 0,06711 | € 1 409,31 |
| 30 000 | € 0,06442 | € 1 932,60 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

