
CD-DF410S | |
|---|---|
DigiKey Part Number | CD-DF410STR-ND - Tape & Reel (TR) CD-DF410SCT-ND - Cut Tape (CT) CD-DF410SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-DF410S |
Description | BRIDGE RECT 1PHASE 1KV 4A |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD-DF410S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,72300 | € 7,23 |
| 100 | € 0,47680 | € 47,68 |
| 500 | € 0,37100 | € 185,50 |
| 1 000 | € 0,33692 | € 336,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29363 | € 880,89 |
| 6 000 | € 0,27184 | € 1 631,04 |
| 9 000 | € 0,26074 | € 2 346,66 |
| 15 000 | € 0,24828 | € 3 724,20 |
| 21 000 | € 0,24089 | € 5 058,69 |
| 30 000 | € 0,23372 | € 7 011,60 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |











