
CC453232A-1R5KL | |
|---|---|
DigiKey Part Number | 118-CC453232A-1R5KLTR-ND - Tape & Reel (TR) 118-CC453232A-1R5KLCT-ND - Cut Tape (CT) 118-CC453232A-1R5KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232A-1R5KL |
Description | FIXED IND 1.5UH 1.9A 120 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Inductor 1.9 A 120mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 10 @ 7.96MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Material - Core | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 1812 (4532 Metric) |
Current Rating (Amps) | Supplier Device Package 1812 |
Current - Saturation (Isat) 1.85A | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,29200 | € 2,92 |
| 25 | € 0,27080 | € 6,77 |
| 50 | € 0,25520 | € 12,76 |
| 100 | € 0,24050 | € 24,05 |
| 250 | € 0,22252 | € 55,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20978 | € 104,89 |
| 1 000 | € 0,19780 | € 197,80 |
| 1 500 | € 0,19111 | € 286,67 |
| 2 500 | € 0,18301 | € 457,53 |
| 3 500 | € 0,17787 | € 622,54 |
| 5 000 | € 0,17258 | € 862,90 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

