
CC453232-391KL | |
|---|---|
DigiKey Part Number | 118-CC453232-391KLTR-ND - Tape & Reel (TR) 118-CC453232-391KLCT-ND - Cut Tape (CT) 118-CC453232-391KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-391KL |
Description | FIXED IND 390UH 85MA 14 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 85 mA 14Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-391KL Models |
Category | DC Resistance (DCR) 14Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,19900 | € 1,99 |
| 100 | € 0,16340 | € 16,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,14252 | € 71,26 |
| 1 000 | € 0,13438 | € 134,38 |
| 1 500 | € 0,12983 | € 194,75 |
| 2 500 | € 0,12433 | € 310,82 |
| 3 500 | € 0,12083 | € 422,91 |
| 5 000 | € 0,11723 | € 586,15 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

