
CAY16A-22R0F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-22R0F4LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY16A-22R0F4LF |
Description | RES ARR 4 RES 22 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02215 | € 110,75 |
| Unit Price without VAT: | € 0,02215 |
|---|---|
| Unit Price with VAT: | € 0,02702 |

