
CAY16-33R2F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-33R2F4LFTR-ND - Tape & Reel (TR) 118-CAY16-33R2F4LFCT-ND - Cut Tape (CT) 118-CAY16-33R2F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-33R2F4LF |
Description | RES ARRAY 4 RES 33.2 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-33R2F4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 33.2 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03500 | € 0,35 |
| 25 | € 0,02920 | € 0,73 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02260 | € 2,26 |
| 250 | € 0,01916 | € 4,79 |
| 500 | € 0,01702 | € 8,51 |
| 1 000 | € 0,01519 | € 15,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01192 | € 59,60 |
| 10 000 | € 0,01085 | € 108,50 |
| 15 000 | € 0,01030 | € 154,50 |
| 25 000 | € 0,00968 | € 242,00 |
| 35 000 | € 0,00931 | € 325,85 |
| 50 000 | € 0,00895 | € 447,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

