
CAY16-300J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16-300J4LFTR-ND - Tape & Reel (TR) 118-CAY16-300J4LFCT-ND - Cut Tape (CT) 118-CAY16-300J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-300J4LF |
Description | RES ARRAY 4 RES 30 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-300J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 30 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04900 | € 0,49 |
| 25 | € 0,04120 | € 1,03 |
| 50 | € 0,03620 | € 1,81 |
| 100 | € 0,03190 | € 3,19 |
| 250 | € 0,02716 | € 6,79 |
| 500 | € 0,02418 | € 12,09 |
| 1 000 | € 0,02164 | € 21,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01712 | € 85,60 |
| 10 000 | € 0,01564 | € 156,40 |
| 15 000 | € 0,01488 | € 223,20 |
| 25 000 | € 0,01402 | € 350,50 |
| 35 000 | € 0,01351 | € 472,85 |
| 50 000 | € 0,01301 | € 650,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

