24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-240J4LF

DigiKey Part Number
CAY16-240J4LFTR-ND - Tape & Reel (TR)
CAY16-240J4LFCT-ND - Cut Tape (CT)
CAY16-240J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-240J4LF
Description
RES ARRAY 4 RES 24 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-240J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
24
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,04900€ 0,49
25€ 0,04120€ 1,03
50€ 0,03620€ 1,81
100€ 0,03190€ 3,19
250€ 0,02716€ 6,79
500€ 0,02418€ 12,09
1 000€ 0,02164€ 21,64
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01712€ 85,60
10 000€ 0,01564€ 156,40
15 000€ 0,01488€ 223,20
25 000€ 0,01402€ 350,50
35 000€ 0,01351€ 472,85
50 000€ 0,01301€ 650,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760