
CAT16A-391J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16A-391J4LFTR-ND - Tape & Reel (TR) 118-CAT16A-391J4LFCT-ND - Cut Tape (CT) 118-CAT16A-391J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16A-391J4LF |
Description | RES ARR 4 RES 390 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Resistance (Ohms) 390 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05900 | € 0,59 |
| 25 | € 0,04920 | € 1,23 |
| 50 | € 0,04320 | € 2,16 |
| 100 | € 0,03820 | € 3,82 |
| 250 | € 0,03252 | € 8,13 |
| 500 | € 0,02900 | € 14,50 |
| 1 000 | € 0,02601 | € 26,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02066 | € 103,30 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

