C650-260-WH is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 57 869
Unit Price: € 1,95000
Datasheet
C650 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C650-260-WH

DigiKey Part Number
118-C650-260-WHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C650-260-WH
Description
SURGE SUPP TBU 260MA 650VIMP SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 3-DFN
Datasheet
 Datasheet
EDA/CAD Models
C650-260-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-DFN
Voltage - Working
300V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,83023€ 2 490,69
Manufacturers Standard Package
Unit Price without VAT:€ 0,83023
Unit Price with VAT:€ 1,01288