
BPS130-HG500P-3S | |
|---|---|
DigiKey Part Number | 118-BPS130-HG500P-3S-ND |
Manufacturer | |
Manufacturer Product Number | BPS130-HG500P-3S |
Description | SENSOR 500PSIG 0.122" 4.95V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Gauge Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Bourns Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Port Size Male - 0.122" (3.1mm) Tube |
Packaging Tray | Port Style Barbless |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 1000PSI (6894.76kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 150°C |
Operating Pressure 500PSI (3447.38kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 3-SIP Module |
Output 0.45 V ~ 4.95 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 42,50100 | € 8 500,20 |
| Unit Price without VAT: | € 42,50100 |
|---|---|
| Unit Price with VAT: | € 51,85122 |

