

AMS22S5A1BHBFL334 | |
|---|---|
DigiKey Part Number | 118-AMS22S5A1BHBFL334-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BHBFL334 |
Description | SENSOR ROTARY 340DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BHBFL334 Models |
Category | Output Signal Clockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Flatted Shaft |
Series | Linearity ±0.5% |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
For Measuring Rotary Position | Termination Style Solder Lug |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 10° ~ 340°, Continuous | Package / Case Module, Flatted Shaft |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 43,88000 | € 43,88 |
| 5 | € 40,44800 | € 202,24 |
| 10 | € 39,17100 | € 391,71 |
| 25 | € 37,64360 | € 941,09 |
| 50 | € 36,59760 | € 1 829,88 |
| 100 | € 35,63770 | € 3 563,77 |
| Unit Price without VAT: | € 43,88000 |
|---|---|
| Unit Price with VAT: | € 53,53360 |

