


AMS22S5A1BHAFL333 | |
|---|---|
DigiKey Part Number | AMS22S5A1BHAFL333-ND |
Manufacturer | |
Manufacturer Product Number | AMS22S5A1BHAFL333 |
Description | SENSOR ROTARY 330DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22S5A1BHAFL333 Models |
Category | Output Signal Clockwise Increase |
Manufacturer Bourns Inc. | Actuator Type Flatted Shaft |
Series | Linearity ±0.5% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Panel Mount |
DigiKey Programmable Verified | Termination Style Solder Lug |
For Measuring Rotary Position | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Package / Case Module, Flatted Shaft |
Rotation Angle - Electrical, Mechanical 10° ~ 330°, Continuous | Base Product Number |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,15000 | € 33,15 |
| 5 | € 30,46800 | € 152,34 |
| 10 | € 29,46700 | € 294,67 |
| 25 | € 28,27120 | € 706,78 |
| 50 | € 27,45280 | € 1 372,64 |
| 100 | € 26,70190 | € 2 670,19 |
| Unit Price without VAT: | € 33,15000 |
|---|---|
| Unit Price with VAT: | € 40,44300 |

