
AC4842R-39NK | |
|---|---|
DigiKey Part Number | 118-AC4842R-39NKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC4842R-39NK |
Description | FIXED IND 39NH 3A 4.4 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 3 A 4.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.4mOhm Max |
Series | Q @ Freq 100 @ 150MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.1GHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 150 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.190" L x 0.150" W (4.83mm x 3.81mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,09048 | € 1 809,60 |
| Unit Price without VAT: | € 0,09048 |
|---|---|
| Unit Price with VAT: | € 0,11039 |

