
AC1060R-R53G | |
|---|---|
DigiKey Part Number | 118-AC1060R-R53GTR-ND - Tape & Reel (TR) 118-AC1060R-R53GCT-ND - Cut Tape (CT) 118-AC1060R-R53GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1060R-R53G |
Description | IND AIR COIL 538NH 2% 2A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 538 nH Unshielded Wirewound Inductor 2 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 87 @ 50MHz | |
Frequency - Self Resonant | 490MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,31800 | € 3,18 |
| 100 | € 0,26100 | € 26,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21465 | € 214,65 |
| 2 000 | € 0,20239 | € 404,78 |
| 3 000 | € 0,19556 | € 586,68 |
| 5 000 | € 0,18728 | € 936,40 |
| 7 000 | € 0,18203 | € 1 274,21 |
| 10 000 | € 0,17663 | € 1 766,30 |
| 25 000 | € 0,16551 | € 4 137,75 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

