50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
93A1A-B28-A18L
93A1A-B28-A18L

93A1A-B28-A18L

DigiKey Part Number
93A1A-B28-A18L-ND
Manufacturer
Manufacturer Product Number
93A1A-B28-A18L
Description
POT 50K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Side Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
50k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 7,03000€ 7,03
10€ 5,84900€ 58,49
45€ 5,17644€ 232,94
90€ 4,89144€ 440,23
135€ 4,73163€ 638,77
270€ 4,46985€ 1 206,86
540€ 4,22204€ 2 279,90
1 035€ 4,00158€ 4 141,64
Manufacturers Standard Package
Unit Price without VAT:€ 7,03000
Unit Price with VAT:€ 8,57660