
5900-472-RC | |
|---|---|
DigiKey Part Number | M8335-ND |
Manufacturer | |
Manufacturer Product Number | 5900-472-RC |
Description | FIXED IND 4.7MH 340MA 3.7 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 340 mA 3.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-472-RC Models |
Category | Current - Saturation (Isat) 380mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.7Ohm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,78000 | € 1,78 |
| 10 | € 1,46900 | € 14,69 |
| 25 | € 1,35920 | € 33,98 |
| 50 | € 1,28140 | € 64,07 |
| 100 | € 1,20800 | € 120,80 |
| 250 | € 1,11776 | € 279,44 |
| 864 | € 1,00635 | € 869,49 |
| 1 728 | € 0,94910 | € 1 640,04 |
| 2 592 | € 0,91719 | € 2 377,36 |
| Unit Price without VAT: | € 1,78000 |
|---|---|
| Unit Price with VAT: | € 2,17160 |

