47 Ohm ±1Ohm 500mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610H-102-470LF

DigiKey Part Number
4610H-102-470LF-ND
Manufacturer
Manufacturer Product Number
4610H-102-470LF
Description
RES ARRAY 5 RES 47 OHM 10SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 Ohm ±1Ohm 500mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610H-102-470LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Bourns Inc.
Power Per Element
500mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
10-SIP
Resistance (Ohms)
47
Supplier Device Package
10-SIP
Tolerance
±1Ohm
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Number of Resistors
5
Height - Seated (Max)
0.350" (8.89mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 000€ 0,22449€ 2 244,90
Unit Price without VAT:€ 0,22449
Unit Price with VAT:€ 0,27388