
4608X-104-332/472L | |
|---|---|
DigiKey Part Number | 4608X-104-332/472L-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-104-332/472L |
Description | RES NETWORK 12 RES MULT OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3k, 4.7k Ohm ±2% 200mW Power Per Element Dual Terminator 12 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-104-332/472L Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Dual Terminator | Supplier Device Package 8-SIP |
Resistance (Ohms) 3.3k, 4.7k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 12 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10198 | € 203,96 |
| Unit Price without VAT: | € 0,10198 |
|---|---|
| Unit Price with VAT: | € 0,12442 |

