
4608X-102-822LF | |
|---|---|
DigiKey Part Number | 4608X-2-822LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-822LF |
Description | RES ARRAY 4 RES 8.2K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-822LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 8-SIP |
Circuit Type Isolated | Supplier Device Package 8-SIP |
Resistance (Ohms) 8.2k | Size / Dimension 0.798" L x 0.098" W (20.27mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,22900 | € 2,29 |
| 25 | € 0,19400 | € 4,85 |
| 50 | € 0,17200 | € 8,60 |
| 200 | € 0,13745 | € 27,49 |
| 400 | € 0,12393 | € 49,57 |
| 600 | € 0,11697 | € 70,18 |
| 1 000 | € 0,10910 | € 109,10 |
| 5 000 | € 0,08964 | € 448,20 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43920 |

