
4604X-102-270LF | |
|---|---|
DigiKey Part Number | 118-4604X-102-270LF-ND |
Manufacturer | |
Manufacturer Product Number | 4604X-102-270LF |
Description | RNET - THK FILM CONF SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±1Ohm 300mW Power Per Element Isolated 2 Resistor Network/Array ±250ppm/°C 4-SIP |
Datasheet | Datasheet |
Category | Number of Pins 4 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 4-SIP |
Resistance (Ohms) 27 | Supplier Device Package 4-SIP |
Tolerance ±1Ohm | Size / Dimension 0.398" L x 0.098" W (10.11mm x 2.49mm) |
Number of Resistors 2 | Height - Seated (Max) 0.200" (5.08mm) |
Resistor-Ratio-Drift 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04732 | € 94,64 |
| Unit Price without VAT: | € 0,04732 |
|---|---|
| Unit Price with VAT: | € 0,05773 |

