39 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4416P-1-390

DigiKey Part Number
4416P-1-390-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4416P-1-390
Description
RES ARRAY 8 RES 39 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4416P-1-390 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Bourns Inc.
Power Per Element
160mW
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
16-SOIC (0.295", 7.50mm Width)
Resistance (Ohms)
39
Supplier Device Package
16-SOL
Tolerance
±1Ohm
Size / Dimension
0.410" L x 0.295" W (10.41mm x 7.50mm)
Number of Resistors
8
Height - Seated (Max)
0.114" (2.90mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 1,33183€ 1 997,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,33183
Unit Price with VAT:€ 1,62483