Similar

4310R-102-330LF | |
|---|---|
DigiKey Part Number | 4310R-2-330LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-102-330LF |
Description | RES ARRAY 5 RES 33 OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1Ohm 300mW Power Per Element Isolated 5 Resistor Network/Array ±250ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-102-330LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 10-SIP |
Resistance (Ohms) 33 | Supplier Device Package 10-SIP |
Tolerance ±1Ohm | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 5 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-102-330LF | Bourns Inc. | 228 | 4610X-2-330LF-ND | € 0,34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,56220 | € 3 124,40 |
| Unit Price without VAT: | € 1,56220 |
|---|---|
| Unit Price with VAT: | € 1,90588 |


