Similar
Similar

4310R-101-154LF | |
|---|---|
DigiKey Part Number | 4310R-1-154LF-ND |
Manufacturer | |
Manufacturer Product Number | 4310R-101-154LF |
Description | RES ARRAY 9 RES 150K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310R-101-154LF Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 150k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610X-101-154LF | Bourns Inc. | 1 985 | 118-4610X-101-154LF-ND | € 0,42000 | Similar |
| MSP10A01150KGEJ | Vishay Dale | 0 | MSP10A01150KGEJ-ND | € 3,92076 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,36000 | € 4,36 |
| 20 | € 2,66450 | € 53,29 |
| 40 | € 2,41400 | € 96,56 |
| 60 | € 2,28517 | € 137,11 |
| 100 | € 2,13940 | € 213,94 |
| 260 | € 1,90962 | € 496,50 |
| 500 | € 1,77964 | € 889,82 |
| 1 000 | € 1,66205 | € 1 662,05 |
| 5 000 | € 1,45545 | € 7 277,25 |
| Unit Price without VAT: | € 4,36000 |
|---|---|
| Unit Price with VAT: | € 5,31920 |



