Similar
Similar
Similar

4310M-101-103 | |
|---|---|
DigiKey Part Number | 4310M-101-103-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-101-103 |
Description | RES ARRAY 9 RES 10K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 250mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-101-103 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 10k | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 9 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4610M-101-103LF | Bourns Inc. | 4 777 | 4610M-101-103LF-ND | € 0,71000 | Similar |
| CSC10B0110K0GEK | Vishay Dale | 0 | CSC10KNN-ND | € 1,61791 | Similar |
| MSP10C0110K0GEJ | Vishay Dale | 0 | MSP10KQ-ND | € 5,00360 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,42531 | € 2 850,62 |
| Unit Price without VAT: | € 1,42531 |
|---|---|
| Unit Price with VAT: | € 1,73888 |




