4308R-101-273LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,36000
Datasheet
27k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4308R-101-273LF

DigiKey Part Number
4308R-1-273LF-ND
Manufacturer
Manufacturer Product Number
4308R-101-273LF
Description
RES ARRAY 7 RES 27K OHM 8SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27k Ohm ±2% 200mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4308R-101-273LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Bourns Inc.
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
8-SIP
Resistance (Ohms)
27k
Supplier Device Package
8-SIP
Tolerance
±2%
Size / Dimension
0.784" L x 0.085" W (19.91mm x 2.16mm)
Number of Resistors
7
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4608X-101-273LFBourns Inc.04608X-1-273LF-ND€ 0,36000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2 000€ 1,32997€ 2 659,94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,32997
Unit Price with VAT:€ 1,62256